TRACO POWER THD 12WI DC/DC Converter, 5.1V/ 2.4 A, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 438-496
- Distrelec Article No.:
- 169-50-950
- Mfr. Part No.:
- THD 12-4811WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$62.41
(exc. GST)
$68.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $62.41 | - |
| 3 - 4 | $61.32 | 1% |
| 5 + | $60.21 | 3% |
*price indicative
- RS Stock No.:
- 438-496
- Distrelec Article No.:
- 169-50-950
- Mfr. Part No.:
- THD 12-4811WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.1V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.4A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2090000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 9 | |
| Package Type | DIP | |
| Maximum Output Power | 12W | |
| Width | 20.3mm | |
| Series | THD 12WI | |
| Length | 31.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.1V | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.4A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2090000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 9 | ||
Package Type DIP | ||
Maximum Output Power 12W | ||
Width 20.3mm | ||
Series THD 12WI | ||
Length 31.8mm | ||
Standards/Approvals RoHS | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
Traco 12W Output Regulated Isolated DC-DC Converter - THD12WI Series
The Traco Power THD 12WI series is a range of high performance, isolated, 12 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The THD 12WI series feature Built-in filters for both input and output minimizing the need of external filtering. These DC-DC converters offer overload and overvoltage protection, as well as remote On/Off. The THD 12WI DC-DC power supplies have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
High power density: 12W in DIP 24 package
Ultra-wide 4:1 input range
Very high efficiency up to 85%
I/O isolation 1500V
Input filter meets EN 55022A without ext. components
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated baseplate
Continuous short-circuit protection
Operating temp. range –40°C to +85°C
Lead free design, RoHS compliant
Approvals
UL/cUL
Standards
UL 60950-1, IEC/EN 60950-1
- RS Stock No. 0169112
- Mfr. Part No. TEN 8-2410WI
Each
$49.99
- RS Stock No. 1436467
- Mfr. Part No. TDN 3-2415WISM
Each
$35.41
- RS Stock No. 1408103
- Mfr. Part No. RSD-30L-5
Each
$57.99
- RS Stock No. 1616371
- Mfr. Part No. TEN 30-2422
1 Tube of 10
$952.57
Related links
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min












