TRACOPOWER THD 12WI DC/DC Converter, 12V dc/ 1 A, 75V dc Input, 18V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5524
- Mfr. Part No.:
- THD 12-4812WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$624.06
(exc. GST)
$686.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $624.06 | $62.406 |
| 2 - 3 | $610.32 | $61.032 |
| 4 + | $597.22 | $59.722 |
*price indicative
- RS Stock No.:
- 166-5524
- Mfr. Part No.:
- THD 12-4812WI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2090000h | |
| Output Voltage Adjustment Range | -1.2 → 1 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 12W | |
| Series | THD 12WI | |
| Length | 31.8mm | |
| Standards/Approvals | RoHS | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2090000h | ||
Output Voltage Adjustment Range -1.2 → 1 % | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 12W | ||
Series THD 12WI | ||
Length 31.8mm | ||
Standards/Approvals RoHS | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Ceramic Capacitors, Remote On/Off Function - THD 12WI Series - THD 12-4812WI
Features & Benefits
Applications
How big is this converter?
Related links
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THD 12WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
