SKF GEH 25 C 25mm Bore Spherical Bearing, 166 kN, 47 mm OD, 166 kN
- RS Stock No.:
- 217-6770
- Mfr. Part No.:
- GEH 25 C
- Brand:
- SKF
Subtotal (1 unit)*
$117.68
(exc. GST)
$129.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.68 |
*price indicative
- RS Stock No.:
- 217-6770
- Mfr. Part No.:
- GEH 25 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Static Load Rating - Axial | 166kN | |
| Material | Steel | |
| Static Load Rating - Radial | 166kN | |
| Series | GEH | |
| Width | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 47mm | ||
Static Load Rating - Axial 166kN | ||
Material Steel | ||
Static Load Rating - Radial 166kN | ||
Series GEH | ||
Width 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 25mm Bore, 47mm Outside Diameter - GEH 25 C
This spherical bearing is essential in various mechanical systems, offering dependable support and enabling smooth rotational movement. Its design is tailored for applications that necessitate precision and durability, making it a key component for users in different fields. With its robust construction, it delivers high performance across multiple operating conditions, significantly enhancing machinery efficiency.
Features & Benefits
• Designed for smooth rotational movement in crucial applications
• Enhanced durability ensures a long lifespan in diverse environments
• Promotes efficient load distribution to reduce wear
• Simplified installation minimises downtime during machinery setup
• Versatile compatibility across various industrial applications
• Effective in challenging environments, contributing to performance and dependability
Applications
• Supports rotary shafts in machinery
• Suitable for demanding efficient load management
• Commonly utilised in automated equipment to improve operation
• Integrated in electric motor designs to extend service life
• Employed in mechanical assemblies requiring consistent performance
How do I know if this fits my existing setup?
Checking the bore size and outside diameter will help ascertain compatibility with your current assembly.
What maintenance does it require for optimal performance?
Regular lubrication and inspection for wear are advisable to maintain functionality.
Can it withstand high-load applications?
Yes, it is built to manage heavy loads while ensuring stability and performance.
What are the environmental limits for usage?
It is suitable for various settings, though extreme temperatures or corrosive conditions should be avoided.
Is it suitable for high-speed operations?
This bearing is designed for smooth rotation and can effectively support high-speed applications.
Related links
- SKF GE 30 C 30 mm Bore Spherical Bearing 47 mm OD
- SKF GEZ 100 ES 25.4 mm Bore Spherical Bearing 41.275 mm OD
- SKF GEH 25 TXE-2LS 25 mm Bore Plain Bearing 47 mm OD
- SKF GAC 25 F 25 mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 TXE-2LS 30 mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 TXG3E-2LS 30 mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 ES-2RS 30 mm Bore Spherical Bearing 47 mm OD
- SKF GEM 30 ES-2RS 30 mm Bore Spherical Bearing 47 mm OD
