XP Power IK DC/DC Converter, 24V dc/ 10.41 mA, 5.5V dc Input, 4.5V Input 0.25 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-9246
- Mfr. Part No.:
- IK0524SA
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$289.94
(exc. GST)
$318.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $289.94 | $7.249 | - |
| 2 - 3 | $283.57 | $7.089 | 2% |
| 4 + | $277.49 | $6.937 | 4% |
*price indicative
- RS Stock No.:
- 161-9246
- Mfr. Part No.:
- IK0524SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 10.41mA | |
| Mount Type | Through Hole | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 0.25W | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 11.68mm | |
| Depth | 10.15mm | |
| Series | IK | |
| Efficiency | 70% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 10.41mA | ||
Mount Type Through Hole | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 0.25W | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 11.68mm | ||
Depth 10.15mm | ||
Series IK | ||
Efficiency 70% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IK Series of Isolated DC-DC Converters
The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.
0.25 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
Available in smaller packages
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 70% efficiency
XP Power - Isolated DC-DC Converters
- RS Stock No. 1226941
- Mfr. Part No. IK0503SA
Each
$8.05
- RS Stock No. 1226941P
- Mfr. Part No. IK0503SA
Each (Supplied in a Tube)
$8.46
- RS Stock No. 1226869
- Mfr. Part No. IE0503S
Each
$7.58
- RS Stock No. 1240954
- Mfr. Part No. IML0205D03
Each
$11.73
Related links
- XP Power IK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IK DC/DC Converter 36V Input Through Hole
- XP Power IK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power IK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power IK DC/DC Converter 18V Input Through Hole
- XP Power IK DC/DC Converter 9V Input Through Hole
- XP Power IK DC/DC Converter 9V Input Through Hole











