RS PRO 300 W, 24V dc, 1 Phase, 12A Motor Controller, Potentiometer Function
- RS Stock No.:
- 717-549
- Brand:
- RS PRO
Subtotal (1 unit)*
$195.36
(exc. GST)
$214.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.36 |
*price indicative
- RS Stock No.:
- 717-549
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Phases | 1 | |
| Product Type | Motor Controller | |
| Control Function | Potentiometer | |
| Output Voltage | 24V | |
| Supply Voltage | 24V dc | |
| Current Rating | 12A | |
| Power Rating | 300W | |
| Overall Length | 40mm | |
| Overall Width | 40mm | |
| Overall Depth | 57mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Phases 1 | ||
Product Type Motor Controller | ||
Control Function Potentiometer | ||
Output Voltage 24V | ||
Supply Voltage 24V dc | ||
Current Rating 12A | ||
Power Rating 300W | ||
Overall Length 40mm | ||
Overall Width 40mm | ||
Overall Depth 57mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- EE
RS PRO Potentiometer Motor Controller, 12 A
The RS PRO Potentiometer Motor Controller is designed for precise control of motor speed and direction. With a current rating of 12 A and a power rating of 300 W, it is Ideal for applications requiring reliable motor management. This controller is suitable for use in environments with temperatures ranging from 0 °C to 40 °C.
Features and Benefits
Potentiometer Control: Allows for precise adjustment of motor speed.
Current Rating of 12 A: Supports high-power applications.
Output Voltage of 24 V: Compatible with standard motor systems.
Compact Design: Overall dimensions of 40 mm x 40 mm x 57 mm for easy integration.
RoHS Compliant: Meets environmental and safety standards.
Current Rating of 12 A: Supports high-power applications.
Output Voltage of 24 V: Compatible with standard motor systems.
Compact Design: Overall dimensions of 40 mm x 40 mm x 57 mm for easy integration.
RoHS Compliant: Meets environmental and safety standards.
Applications
Industrial Automation
Conveyor Systems
Robotics
HVAC Systems
Conveyor Systems
Robotics
HVAC Systems
Additional Information
Supply Voltage: 24 V dc
Number of Phases: 1
Standards Approvals: RoHS compliant
Number of Phases: 1
Standards Approvals: RoHS compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0717550
Each
$336.94
Each
$387.51
Each
$411.57
Each
$389.72
Related links
- RS PRO 480 W Controller 1 Phase PWM Function
- RS PRO 1000 W Controller 1 Phase PWM Function
- RS PRO 960 W Motor Controller 48 V dc 20A, Speed Controller Function
- RS PRO 960 W Motor Controller 48 V dc 20A Speed Controller Function
- Omron 0.2 kW Servo Drive 1 Phase Motion Function
- Sprint Electric 1.8 kW DC Motor Controller 240 V ac 12A
- SMC 24 W Stepper Motor Controller 200mA, Servo Controller Function
- Mellor Electric DC Motor Controller 500mA, Potentiometer Function










