XP Power IK DC/DC Converter, 3.3V dc/ 75.7 mA, 13.2V dc Input, 10.8V Input 0.25 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 161-9243
- Distrelec Article No.:
- 304-40-255
- Mfr. Part No.:
- IK1203SA
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$289.94
(exc. GST)
$318.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $289.94 | $7.249 |
| 2 - 3 | $283.57 | $7.089 |
| 4 + | $277.49 | $6.937 |
*price indicative
- RS Stock No.:
- 161-9243
- Distrelec Article No.:
- 304-40-255
- Mfr. Part No.:
- IK1203SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 75.7mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 0.25W | |
| Package Type | SIP | |
| Depth | 10.15mm | |
| Standards/Approvals | No | |
| Length | 11.68mm | |
| Width | 6mm | |
| Series | IK | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 65% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 75.7mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 0.25W | ||
Package Type SIP | ||
Depth 10.15mm | ||
Standards/Approvals No | ||
Length 11.68mm | ||
Width 6mm | ||
Series IK | ||
Minimum Operating Temperature -40°C | ||
Efficiency 65% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XP Power - IK Series of Isolated DC-DC Converters
The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.
0.25 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
Available in smaller packages
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 70% efficiency
XP Power - Isolated DC-DC Converters
Related links
- XP Power IK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power IK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power IK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- XP Power IK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IK DC/DC Converter 36V Input Through Hole
- XP Power IK DC/DC Converter 18V Input Through Hole
- XP Power IK DC/DC Converter 9V Input Through Hole
