XP Power IK DC/DC Converter, 12V dc/ 600 mA, 18V Input, 9V Input 0.25 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2745
Mfr. Part No.:
IK0512SA
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

0.25W

Length

11.68mm

Depth

10.15mm

Standards/Approvals

No

Width

6mm

Series

IK

Maximum Operating Temperature

85°C

Efficiency

68%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IK Series of Isolated DC-DC Converters


The IK series from XP Power offers a highly reliable range of single output, 0.25 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide -40 °C to +85 °C operating temperature and are also available in smaller package sizes.

0.25 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

Available in smaller packages

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 70% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy