XP Power JSM10 DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 18V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-8885
- Mfr. Part No.:
- JSM1024S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8885
- Mfr. Part No.:
- JSM1024S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2500000h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 10W | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Series | JSM10 | |
| Depth | 10.16mm | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2500000h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type 1 x 1 in | ||
Maximum Output Power 10W | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Series JSM10 | ||
Depth 10.16mm | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
XP Power - JSM10 Series of Isolated DC-DC Converters
The JSM10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1500 VDC in isolation and meets all ITE safety approvals. These Compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +100 °C operating temperature range.
10 W, isolated DC-DC converters
2:1 input range
Regulated single and dual outputs
Small 1 x 1 package
1500 VDC in isolation
ITE safety approved
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
- RS Stock No. 1228204
- Mfr. Part No. JCH1024S05
Each
$35.24
- RS Stock No. 1672880
- Mfr. Part No. JCH1024S05
1 Tube of 10
$351.14
- RS Stock No. 1227404P
- Mfr. Part No. JCJ1024S05
Each (Supplied in a Tube)
$41.72
- RS Stock No. 1227404
- Mfr. Part No. JCJ1024S05
Each
$41.72
Related links
- XP Power JSM10 DC/DC Converter 36V dc Input Through Hole
- XP Power JSM10 DC/DC Converter -5 V/ 1 A 18V Input 10 W 100 °C Max Temp -40 °C Min
- XP Power JSM10 DC/DC Converter 36V dc Input Through Hole
- XP Power JSM10 DC/DC Converter 18V dc Input Through Hole
- XP Power JSM10 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JSM10 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JSM10 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JSM10 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min









