XP Power JCJ DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 18V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$43.91

(exc. GST)

$48.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$43.91-
3 - 4$43.381%
5 +$42.353%

*price indicative

Packaging Options:
RS Stock No.:
122-7404
Distrelec Article No.:
301-83-645
Mfr. Part No.:
JCJ1024S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

900000h

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

10W

Series

JCJ

Length

31.75mm

Depth

10.16mm

Standards/Approvals

No

Width

20.32mm

Maximum Operating Temperature

100°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power – JCJ10 Series of Isolated DC-DC Converters


The JCJ10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.

10 W, isolated DC-DC converters

1500 VDC isolation

2:1 input range

DIP-24 package

Single and dual outputs

-40 °C to +70 °C Operating temperature

Continuous short circuit protection

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy