XP Power JSM10 DC/DC Converter, 3.3V dc/ 2.5 A, 36V dc Input, 18V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$444.60

(exc. GST)

$489.06

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$444.60$44.46
2 - 3$434.82$43.482
4 +$425.48$42.548

*price indicative

RS Stock No.:
167-2973
Mfr. Part No.:
JSM1024S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2.5A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

10W

Package Type

1 x 1 in

Width

25.4mm

Series

JSM10

Standards/Approvals

No

Depth

10.16mm

Length

25.4mm

Maximum Operating Temperature

100°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JSM10 Series of Isolated DC-DC Converters


The JSM10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These Compact DC-DC converters also attribute a 2:1 input range and a wide -40 °C to +100 °C operating temperature range.

10 W, isolated DC-DC converters

2:1 input range

Regulated single and dual outputs

Small 1” x 1” package

1500 VDC in isolation

ITE safety approved

Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy