Recently searched

    LM741CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP

    This image is representative of the product range

    Subtotal (1 pack of 5 units)**

    $7.60

    (exc. GST)

    $8.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    100 In AU stock for next working day delivery*
    365 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$1.52$7.60

    **price indicative

    Packaging Options:
    RS Stock No.:
    535-9969
    Mfr. Part No.:
    LM741CN/NOPB
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    MDIP

    Power Supply Type

    Dual

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Gain Bandwidth Product

    1MHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±9 V

    Typical Slew Rate

    0.5V/µs

    Maximum Operating Temperature

    +70 °C

    Minimum Operating Temperature

    0 °C

    Rail to Rail

    No

    Typical Voltage Gain

    106 dB

    Height

    3.3mm

    Dimensions

    9.27 x 6.35 x 3.3mm

    Length

    9.27mm

    Typical Input Voltage Noise Density

    30nV/√Hz

    Width

    6.35mm

    Related links