TRACO POWER THL 25WI DC/DC Converter, 12V dc/ 2.09 A, 36V dc Input, 9V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6455
- Mfr. Part No.:
- THL 25-2412WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$839.57
(exc. GST)
$923.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $839.57 | $83.957 |
| 2 - 3 | $821.09 | $82.109 |
| 4 + | $803.47 | $80.347 |
*price indicative
- RS Stock No.:
- 161-6455
- Mfr. Part No.:
- THL 25-2412WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.09A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 444000h | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Maximum Output Power | 25W | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Series | THL 25WI | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.09A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 444000h | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Maximum Output Power 25W | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Series THL 25WI | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25WI Series
The Tracopower THL 25WI comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL 25WI range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 25W converter
Ultra Compact design
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC
Standards
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
- RS Stock No. 8179097P
- Mfr. Part No. THL 25-2412WI
Each (Supplied in a Tube)
$95.72
- RS Stock No. 8179097
- Mfr. Part No. THL 25-2412WI
Each
$95.72
- RS Stock No. 8179094
- Mfr. Part No. THL 25-2422WI
Each
$96.87
- RS Stock No. 7972687
- Mfr. Part No. THL 25-2412
Each
$91.33
Related links
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 25WI Isolated DC-DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C









