TRACO POWER THL 25WI DC/DC Converter, 12V dc/ 1.04 A, 36V dc Input, 9V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $42.58

View bulk pricing options

Subtotal (1 tube of 10 units)*

$968.94

(exc. GST)

$1,065.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$968.94$96.894-
2 - 3$947.65$94.765$42.58
4 +$927.31$92.731$166.52

*price indicative

RS Stock No.:
166-6349
Mfr. Part No.:
THL 25-2422WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.04A

Output Current 2

1.04A

Output Voltage 2

12V dc

Mount Type

PCB

Input Ratio

4:1

MTBF

444000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Isolated Baseplate

Maximum Output Power

25W

Depth

10.2mm

Series

THL 25WI

Standards/Approvals

No

Width

20.3mm

Length

25.4mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25WI Series


The Tracopower THL 25WI comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL 25WI range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 25W converter

Ultra compact design

Shielded metal case with isolated baseplate

Wide 4:1 input voltage ranges

Very high efficiency up to 90%

Output voltage adjustable

Remote On/Off control

Operating temperature range –40°C up to +80°C, +85°C with heat-sink

I/O isolation voltage 1500 VDC

Standards

UL/cUL 60950-1
IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy