TRACO POWER THL 25WI DC/DC Converter, 15V dc/ 1.67 A, 75V dc Input, 18V Input 25 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6351
- Mfr. Part No.:
- THL 25-4813WI
- Brand:
- TRACO POWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-6351
- Mfr. Part No.:
- THL 25-4813WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 444000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 25W | |
| Package Type | Shielded Metal Case with Isolated Baseplate | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Series | THL 25WI | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 444000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 25W | ||
Package Type Shielded Metal Case with Isolated Baseplate | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Series THL 25WI | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco 25W Single/Dual Output Regulated Isolated DC-DC Converter - THL 25WI Series
The Tracopower THL 25WI comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL 25WI range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in mobile equipments, instrumentation, distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density 25W converter
Ultra compact design
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temperature range –40°C up to +80°C, +85°C with heat-sink
I/O isolation voltage 1500 VDC
Standards
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
Related links
- TRACOPOWER THL 25WI Isolated DC-DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THL 25WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 75V dc Input PCB
- TRACOPOWER THL 25 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB 6-Pin
