TRACO POWER THN 15WIR DC/DC Converter, 12V dc/ 1.3 A, 36V dc Input, 9V Input 15.6 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-1601
- Distrelec Article No.:
- 301-04-791
- Mfr. Part No.:
- THN 15-2412WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.36
(exc. GST)
$79.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 17 December 2026
- Plus 60 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $72.36 |
| 3 - 4 | $70.55 |
| 5 + | $69.48 |
*price indicative
- RS Stock No.:
- 135-1601
- Distrelec Article No.:
- 301-04-791
- Mfr. Part No.:
- THN 15-2412WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.3A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | -10 %, +20 % | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 15.6W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Series | THN 15WIR | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.3A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range -10 %, +20 % | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 15.6W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Series THN 15WIR | ||
Maximum Operating Temperature 90°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
TRACOPOWER THN Power Rating 15WIR Series DC-DC Converter, 15W Power Rating, 12V DC Output Voltage - THN 15-2412WIR
This DC-DC converter is a Compact and efficient solution designed to provide a stable 12V DC output. Measuring just 25.4mm x 25.4mm x 9.9mm, it fits seamlessly into various applications, particularly in harsh environments. The unit features an input voltage range of 9-36V DC, ensuring versatility across systems.
Features & Benefits
• Supports an ultra-wide input voltage range for flexibility
• High-efficiency operation reaching up to 89% in performance
• Integrated under-voltage lockout for enhanced reliability
• Provides 3 kV DC isolation for optimal safety and performance
• Adjustable output voltage accommodates specific application needs
Applications
• Installed in railway systems for power supply stability
• Utilised in automation equipment for reliable performance
• Deployed in electronics for robust power management
• Integrated into transportation devices ensuring compliance with safety standards
What input voltage options does this unit offer for diverse applications?
It operates within a wide input voltage range of 9-36V DC, which allows for flexibility in various systems, accommodating different power requirements.
How does this unit handle demanding environmental conditions?
The robust design includes features to resist electromagnetic interference, shock, vibration, and thermal shock, making it suited for harsh environments.
Can output voltage be adjusted to meet specific needs?
Yes, the output voltage can be adjusted within a range of -10% to +20%, enabling fine-tuning for diverse applications.
What isolation standards does this converter meet for safety?
It provides a high level of safety with 3 kV DC isolation and meets several standards, ensuring operational safety in critical applications, especially in railway systems.
Related links
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WIR DC/DC Converter 160V Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
