TRACOPOWER TEN 60N DC-DC Converter, ±15V dc/ ±2A Output, 18 → 36 V dc Input, 60W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 161-6361
- Mfr. Part No.:
- TEN 60-2423N
- Brand:
- TRACOPOWER
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 10
$1,957.10
(exc. GST)
$2,152.81
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $1,957.10 | $195.71 |
2 - 3 | $1,914.04 | $191.404 |
4 + | $1,872.94 | $187.294 |
*price indicative |
- RS Stock No.:
- 161-6361
- Mfr. Part No.:
- TEN 60-2423N
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series
The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.
2 x 1 inches metal package
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc
High efficiency up to 92%
Adjustable output voltage
No minimum load required
Operating temperature range –40°C to +85°C
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant
3-year product warranty
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 60W |
Input Voltage Nominal | 24 V dc |
Output Current | ±2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Series | TEN 60N |
Load Regulation | 0.01 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 90% |
Related links
- TRACOPOWER TEN 3N DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEN 15 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TMR 1 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max...
- TRACOPOWER TEN 25 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEN 60N DC-DC Converter 36 → 75 V dc Input Through...
- TRACOPOWER TMR DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER THD 12 DC-DC Converter 18 → 36 V dc Input Through Hole,...