TRACO POWER DC/DC Converter, 22.4V/, 75V Input 5.5 A, 19V Input, 90 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save $39.00

View bulk pricing options

Subtotal (1 unit)*

$636.17

(exc. GST)

$699.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$636.17-
5 - 9$628.37$39.00
10 - 24$613.71$224.60
25 - 49$597.20$974.25
50 +$581.48$2,734.50

*price indicative

RS Stock No.:
817-8738
Mfr. Part No.:
TEQ 160-4816WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

22.4V

Minimum Input Voltage

19V

Maximum Input Voltage

75V

Output Current 1

5.5A

Output Voltage 2

30.8V

MTBF

400000h

Number of Outputs

5

Output Voltage Adjustment Range

-20 → 10 %

Input Ratio

4:1

Isolation Voltage

2.25kV

Maximum Output Power

100W

Length

88.9mm

Depth

101.6mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 160W Single Output Regulated Isolated DC-DC Converter - TEQ-160 Series


The Tracopower TEQ-160WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 75°C with natural convection cooling and up to 90°C with power derating. The TEQ-160WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection

Operating temperature -40°C to +75°C without derating

Increased shock & vibration resistance

Ultra wide 4:1 input voltage range

Approved for railway applications

Excellent efficiency up to 90%

I/O insulation 2250 VDC

Under voltage lock-out circuit

Soft start

Input protection filter

Traco - 100W to 200W - TEQ Series


Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy