TRACO POWER TEN 60N DC/DC Converter, 12V dc/ 12 A, 18V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6433
- Mfr. Part No.:
- TEN 60-1211N
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,524.71
(exc. GST)
$1,677.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,524.71 | $152.471 | - |
| 2 - 3 | $1,491.17 | $149.117 | 2% |
| 4 + | $1,459.14 | $145.914 | 4% |
*price indicative
- RS Stock No.:
- 166-6433
- Mfr. Part No.:
- TEN 60-1211N
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 12A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 880000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 60W | |
| Package Type | Metal case | |
| Series | TEN 60N | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90.5% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 12A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 880000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 60W | ||
Package Type Metal case | ||
Series TEN 60N | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90.5% | ||
- COO (Country of Origin):
- TW
Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series
Standards
- RS Stock No. 7880673
- Mfr. Part No. TEN 60-1211N
- RS Stock No. 7880676
- Mfr. Part No. TEN 60-1212N
- RS Stock No. 7880682
- Mfr. Part No. TEN 60-1222N
- RS Stock No. 7880682P
- Mfr. Part No. TEN 60-1222N
Related links
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 75V dc Input PCB









