TRACO POWER TEN 60N DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 18V Input 60 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$158.45

(exc. GST)

$174.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$158.45-
3 - 4$154.582%
5 +$152.133%

*price indicative

Packaging Options:
RS Stock No.:
788-2701
Mfr. Part No.:
TEN 60-2422N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2.5A

Output Current 2

-2.5A

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

880000h

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

60W

Package Type

1 x 2 in

Depth

10.2mm

Length

50.8mm

Width

25.4mm

Weight

33g

Standards/Approvals

UL/cUL 60950-1, RoHS, REACH, IEC/EN 60950-1

Series

TEN 60N

Maximum Operating Temperature

85°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series


The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a Compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the Ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.

2 x 1 inches metal package

Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc

High efficiency up to 92%

Adjustable output voltage

No minimum load required

Operating temperature range –40°C to +85°C

Input filter to meet EN55022, class A

Remote On/Off

Under voltage lockout

Lead free design, RoHS compliant

3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy