TRACO POWER TEN 60N DC/DC Converter, 15V dc/ 1.333 A, 18V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 788-0686
- Mfr. Part No.:
- TEN 60-1223N
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$168.09
(exc. GST)
$184.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $168.09 | - |
| 3 - 4 | $163.89 | 2% |
| 5 + | $161.37 | 3% |
*price indicative
- RS Stock No.:
- 788-0686
- Mfr. Part No.:
- TEN 60-1223N
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.333A | |
| Output Current 2 | 1.333A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 880000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal case | |
| Maximum Output Power | 60W | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | TEN 60N | |
| Depth | 10.2mm | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.333A | ||
Output Current 2 1.333A | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 880000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type Metal case | ||
Maximum Output Power 60W | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series TEN 60N | ||
Depth 10.2mm | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series
Standards
- RS Stock No. 7880686P
- Mfr. Part No. TEN 60-1223N
- RS Stock No. 7880673
- Mfr. Part No. TEN 60-1211N
- RS Stock No. 7880682
- Mfr. Part No. TEN 60-1222N
- RS Stock No. 7880682P
- Mfr. Part No. TEN 60-1222N
Related links
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 3N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB 6-Pin









