Schurter Surface Mount Fuse 10A, 250V ac
- RS Stock No.:
- 270-7944
- Mfr. Part No.:
- 3403.0176.11
- Brand:
- Schurter
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1.10
(exc. GST)
$1.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.10 |
- RS Stock No.:
- 270-7944
- Mfr. Part No.:
- 3403.0176.11
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Schurter Surface Mount Fuse has high current range from 80 mA to 10 A. This fuse support high breaking capacity of 200 A at 250 VAC according to IEC standard. This fuse is UL approval for 277 VAC and 250 VDC and impermeable to potting compound used to achieve hermetic seal for use in intrinsically safe applications according to ATEx and IECEx requirements.
Compact design
Maximum breaking capacity at minimal footprint
Suitable for pulse shaped continuous currents
Maximum breaking capacity at minimal footprint
Suitable for pulse shaped continuous currents
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Voltage Rating | 250V ac |
Fuse Speed | Time-Lag T |
Body Material | Ceramic |
Related links
- Schurter Surface Mount Fuse 10A, 125V ac
- Schurter Non Resettable Fuse, Radial 10A, 250V ac
- Schurter Surface Mount Fuse 1.6A, 250V ac
- Schurter Surface Mount Fuse 630mA, 250V ac
- Schurter Surface Mount Fuse 5A, 250V ac
- Schurter Surface Mount Fuse 4A, 250V ac
- Schurter Surface Mount Fuse 1A, 250V ac
- Schurter Surface Mount Fuse 500mA, 250V ac