Recom REM3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6503
- Mfr. Part No.:
- REM3-2405S/A
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 7 units)*
$626.36
(exc. GST)
$689.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $626.36 | $89.48 | - |
| 2 - 3 | $612.58 | $87.511 | 2% |
| 4 + | $599.43 | $85.633 | 4% |
*price indicative
- RS Stock No.:
- 166-6503
- Mfr. Part No.:
- REM3-2405S/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 6444000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Depth | 10.4mm | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Series | REM3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 84.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 6444000h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 5kV ac | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Depth 10.4mm | ||
Width 20.3mm | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Series REM3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 84.5% | ||
- COO (Country of Origin):
- TW
Recom 3W DIP Single/Dual Output Regulated Isolated Medical DC-DC Converter - REM3 Series
Approvals
Standards
Related links
- Recom REM3 DC/DC Converter 9V dc Input Through Hole
- Recom REM3 DC/DC Converter 36V dc Input Through Hole
- Recom REM3 DC/DC Converter 36V dc Input Through Hole
- Recom REM3 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp -40°C Min
- Recom REM3 DC/DC Converter 18V dc Input Through Hole
- Recom REM3 DC/DC Converter 18V dc Input Through Hole
- Recom REM3 DC/DC Converter 18V dc Input Through Hole
- Recom REC3A DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
