Recom REC3A DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 139-2805
- Mfr. Part No.:
- REC3A-2405SW/H2
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $5.12
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$277.31
(exc. GST)
$305.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $277.31 | $18.487 | - |
| 2 - 3 | $274.75 | $18.317 | $5.12 |
| 4 + | $269.82 | $17.988 | $29.96 |
*price indicative
- RS Stock No.:
- 139-2805
- Mfr. Part No.:
- REC3A-2405SW/H2
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 593000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3W | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Series | REC3A | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 593000h | ||
Number of Outputs 1 | ||
Isolation Voltage 2kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 3W | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Series REC3A | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom REC3A Series 3W DIP24 DC-DC Converter
The REC3A series from Recom is a cost efficient general purpose isolated DC-DC Converter with a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, short circuit protection. The converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +85°C temperature range without derating.;2405 and 0505 versions available with industry case and pinning. UVLO option also available. 3-year warranty. For use in multi-channel test and measurement, industrial automation
Features and Benefits
• 2:1 Input voltage range
• Efficiency up to 81%
• Continuous short circuit protection
• EMI Class A without external components
• No minimum load required
Related links
- Recom REC3A DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom REC6A DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 36V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
- Recom REC6A DC-DC Converter 18 → 36 V dc Input Through Hole, +65°C Max Temp -40°C Min
- Recom REM3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 18V dc Input Through Hole
