Recom REC5A DC/DC Converter, 5V dc/ 1 A, 9V dc Input, 4.5V Input 5 W, Through Hole, 68 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 tube of 15 units)*

$344.28

(exc. GST)

$378.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$344.28$22.952-
2 - 3$337.72$22.5151%
4 +$330.80$22.0533%

*price indicative

RS Stock No.:
139-2808
Mfr. Part No.:
REC5A-0505SW/H2/X1
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

555000h

Isolation Voltage

2kV dc

Maximum Output Power

5W

Package Type

DIP-24

Width

20.3mm

Length

31.8mm

Depth

10.2mm

Series

REC5A

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

68°C

Efficiency

73.5%

COO (Country of Origin):
TW

Recom REC5A Series 5W DC-DC Converter


The REC5A series is cost efficient, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output.

Under Voltage Lockout is available as an option. These converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +68°C temperature range without derating.

Features and Benefits


• 2:1 Input range voltage

• Efficiency up to 81%

• EMI Class A without external components

• Continuous Short Circuit Protection;• DIP24 Package

• 5 Watt;• 3 year warranty;• No minimum Load Required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy