Recom REC6A DC/DC Converter, 5V dc/ 1.2 A, 9V dc Input, 4.5V Input 6 W, Through Hole, 65 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 2 more to save $6.54

View bulk pricing options

Subtotal (1 tube of 15 units)*

$358.67

(exc. GST)

$394.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$358.67$23.911-
2 - 3$355.40$23.693$6.54
4 - 5$349.04$23.269$38.52
6 - 15$334.99$22.333$142.08
16 +$324.10$21.607$553.12

*price indicative

RS Stock No.:
139-2813
Mfr. Part No.:
REC6A-0505SW/H2/X1
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

1.2A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

499000h

Number of Outputs

1

Isolation Voltage

2kV dc

Maximum Output Power

6W

Package Type

DIP-24

Length

31.8mm

Depth

10.2mm

Standards/Approvals

No

Width

20.3mm

Series

REC6A

Minimum Operating Temperature

-40°C

Efficiency

73%

Maximum Operating Temperature

65°C

COO (Country of Origin):
TW

Recom REC6A Series 6W DC-DC Converter


The Recom REC6A Series is a cost effective, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output. Under Voltage Lockout is available as an option. The REC6A converters are designed for industrial applications, are able to drive high capacitive laods and operate over the full -40 °C to +65 °C temperature range without derating. 3 year warranty available.

Features and Benefits


• 2:1 Input Range Voltage

• Efficiency up to 80%

• EMI Class A without external components

• Continuous Short Circuit Protection

• No Minimum Load Required;• DIP24 Package;• 3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy