Recom RP15 A DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 166-8861
- Mfr. Part No.:
- RP15-2405SA
- Brand:
- Recom
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 8
$801.75
(exc. GST)
$881.93
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $801.75 | $100.219 |
2 - 3 | $784.12 | $98.015 |
4 + | $767.29 | $95.911 |
*price indicative
- RS Stock No.:
- 166-8861
- Mfr. Part No.:
- RP15-2405SA
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-A Series
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Wide 2:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature is with derating.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
RECOM DC-DC Converter, Shielded, 86% Efficiency - RP15-A Series - RP15-2405SA
Need to adjust your power supply to fit your equipment? Get everything in sync with this RECOM DC-DC converter. By switching input loads down to a steady 5V supply, it gives an appliance a stable power source. You can trust the component shuts out disruption from high EMI levels as it's shielded on all sides to keep energy flowing freely. Preparation passes in a flash thanks to the unit's short 30ms start-up time. Built-in overload, overvoltage and short-circuit protection automatically restart this converter after faults, cutting back on excess downtime.
Features & Benefits
• Handles operating temperatures between -40°C and +85°C for use in harsh settings
• Fits to PCBs using through-hole mounting for quick and secure installation
• Compact dimensions of 25.4 (L) x 25.4 (W) x 9.9mm (H) for an easy fit into busy setups
• Takes input voltages between 18V and 36V DC for flexibility
• Fits to PCBs using through-hole mounting for quick and secure installation
• Compact dimensions of 25.4 (L) x 25.4 (W) x 9.9mm (H) for an easy fit into busy setups
• Takes input voltages between 18V and 36V DC for flexibility
Applications
• Sensing and measuring equipment
• Automotive industry
• Industrial automation
• Automotive industry
• Industrial automation
How accurate is this DC-DC converter's voltage output?
The device has an output voltage accuracy of ±1%, so it's sure to give your gear the power it needs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 3A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.6kV dc |
Length | 25.4mm |
Depth | 9.9mm |
Series | RP15 A |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- Recom RP15-A DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc...
- Recom RP15 F DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc...
- Recom RP15-F DC-DC Converter, 5V dc/ 3A Output, 18 → 36 V dc...
- Recom RP15 FW DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc...
- Recom RP15-AW DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc...
- Recom RP15 AW DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc...
- Recom RP15-AW DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc...
- Recom RP15-FW DC-DC Converter, 5V dc/ 3A Output, 9 → 36 V dc...