Recom ROE DC/DC Converter, 5V dc/ 200 mA, 16.5V dc Input, 13.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.00

(exc. GST)

$6.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 10$6.00
11 - 20$5.88
21 +$5.76

*price indicative

Packaging Options:
RS Stock No.:
139-2952
Mfr. Part No.:
ROE-1505S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

16.5V dc

Minimum Input Voltage

13.5V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

8674000h

Isolation Voltage

1kV dc

Package Type

SIP-4

Maximum Output Power

1W

Depth

10mm

Length

11.5mm

Width

6mm

Series

ROE

Standards/Approvals

No

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 1 Output, 1kV DC Isolation Voltage - ROE Series - ROE-1505S


Step down your industrial equipment's supply voltage with this DC-DC converter from RECOM. It adjusts an input of 15V DC into an output of 5V DC, which makes it easy to hook-up different circuits in your machinery. The unit is isolated, so it separates its output from possible dangerous voltages on the input side. Plastic housing resists corrosion, making the device compatible with humid operating conditions. For safety, this casing is self-extinguishing, so there's minimal risk of it contributing to a fire.

Features & Benefits


• Compatible with demanding settings, thanks to a broad operating temperature range between -40°C and +85°C

• Efficiency of 79% indicates minimal power loss during the stepping-down process

• Compact dimensions of 11.5 (L) x 6 (W) x 10mm (D) for maximum packing efficiency on your circuit board

• Industry-standard pinouts for easy wiring to a power supply

Applications


• Consumer electronics

• Telecommunications equipment

• Industrial machinery

How many outputs does this converter have?


This DC-DC converter is a straightforward option with one output.

Is this converter regulated?


No, this is an unregulated converter, so it's useful for applications that don't need a steady voltage such as outdoor irrigation systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy