Recom ROE DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 139-2797
- Mfr. Part No.:
- ROE-0515S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $8.86
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$201.89
(exc. GST)
$222.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $201.89 | $4.807 | - |
| 2 - 3 | $197.46 | $4.701 | $8.86 |
| 4 + | $193.23 | $4.601 | $34.64 |
*price indicative
- RS Stock No.:
- 139-2797
- Mfr. Part No.:
- ROE-0515S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 66mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 8674000h | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-4 | |
| Depth | 10mm | |
| Length | 11.5mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | ROE | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 66mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 8674000h | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-4 | ||
Depth 10mm | ||
Length 11.5mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series ROE | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 80% Efficiency, Non-Conductive Plastic Housing - ROE Series - ROE-0515S
For safe and steady power distribution to components on your PCB, choose this RECOM DC-DC converter. It steps up voltage inputs between 4.5 and 5.5V DC to a stable output of 15V DC, taking the responsibility for voltage stabilisation off your hands. The device has an isolation voltage of 1kV DC between the input and the output, so sudden voltage spikes won't catch it, or you, by surprise. Thanks to Compact dimensions of 11.5 (L) x 6 (W) x 10mm (H), this is a good choice when you need to maximise space on your PCB. Its Durable plastic housing is resistant to impact and heat, so it won't crack under pressure.
• Through-hole mounting for a secure, vibration-proof connection
• Power rating of 1W for use in light-duty applications
• Mean time between failures of 20,140,000 hours at +25°C for long-term performance
• Broad operating temperature range between -40°C and +85°C for use in demanding settings
Applications
• Telecommunication industry
• Digital cameras
• Medical equipment
How efficient is this converter?
This converter has a typical efficiency of 80%, so it gets on with the job without wasting much energy.
Recom ROE Series 1W DC-DC Converter
The ROE DC-DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C
without derating. 3 year warranty
Features and Benefits
• Low Cost 1W Converter
• Industry Standard Pinout
• SIP4 Package
• 1kVDC Isolation
• Efficiency up to 80%
• Wide Operating Temperature Range -40°C to +85°C
• UL60950-1 Certified
Related links
- Recom ROE DC/DC Converter 5.5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 5.5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 5.5V Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 16.5V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 3.63V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom ROE DC/DC Converter 26.4V dc Input 1 W 85 °C Max Temp -40 °C Min Temp SIP-4
- Recom R05P DC/DC Converter 5.5V dc Input Through Hole
- Recom RD DC/DC Converter 5.5V dc Input Through Hole
