Recom REC5A DC/DC Converter, 5V dc/ 1 A, 9V dc Input, 4.5V Input 5 W, Through Hole, 68 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 139-2937
- Mfr. Part No.:
- REC5A-0505SW/H2
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save $0.52
View bulk pricing optionsSubtotal (1 unit)*
$23.29
(exc. GST)
$25.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $23.29 | - |
| 4 - 7 | $23.16 | $0.52 |
| 8 + | $22.93 | $2.88 |
*price indicative
- RS Stock No.:
- 139-2937
- Mfr. Part No.:
- REC5A-0505SW/H2
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 555000h | |
| Isolation Voltage | 2kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 5W | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Series | REC5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 68°C | |
| Efficiency | 73.5% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 555000h | ||
Isolation Voltage 2kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 5W | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Series REC5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 68°C | ||
Efficiency 73.5% | ||
- COO (Country of Origin):
- TW
Recom REC5A Series 5W DC-DC Converter
The REC5A series is cost efficient, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output.
Under Voltage Lockout is available as an option. These converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +68°C temperature range without derating.
Features and Benefits
• 2:1 Input range voltage
• Efficiency up to 81%
• EMI Class A without external components
• Continuous Short Circuit Protection;• DIP24 Package
• 5 Watt;• 3 year warranty;• No minimum Load Required
- RS Stock No. 1392807
- Mfr. Part No. REC5A-0505SW/H2
1 Tube of 15
$319.63
- RS Stock No. 1244207
- Mfr. Part No. RS6-053.3S
Each
$23.69
- RS Stock No. 1244207P
- Mfr. Part No. RS6-053.3S
Each (Supplied in a Tube)
$23.69
- RS Stock No. 1392964
- Mfr. Part No. REC5A-2405SW/H2/X1
Each
$23.98
Related links
- Recom REC5A DC/DC Converter 9V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 36V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC5A DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C Min
- Recom REC6A DC/DC Converter 9V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom RSE DC/DC Converter 9V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC8 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom RP15 A DC/DC Converter 36V dc Input Through Hole
- Recom RP15 A DC/DC Converter 18V dc Input Through Hole









