Recom REC5A DC/DC Converter, 5V dc/ 1 A, 9V dc Input, 4.5V Input 5 W, Through Hole, 68 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 139-2807
- Mfr. Part No.:
- REC5A-0505SW/H2
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save -
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$331.64
(exc. GST)
$364.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $331.64 | $22.109 | - |
| 2 - 3 | $328.53 | $21.902 | - |
| 4 + | $322.61 | $21.507 | 2% |
*price indicative
- RS Stock No.:
- 139-2807
- Mfr. Part No.:
- REC5A-0505SW/H2
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 555000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 5W | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | REC5A | |
| Width | 20.3mm | |
| Efficiency | 73.5% | |
| Maximum Operating Temperature | 68°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 555000h | ||
Number of Outputs 1 | ||
Isolation Voltage 2kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 5W | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series REC5A | ||
Width 20.3mm | ||
Efficiency 73.5% | ||
Maximum Operating Temperature 68°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom REC5A Series 5W DC-DC Converter
The REC5A series is cost efficient, general purpose isolated DC-DC converter containing a built-in Class A EMC filter. The converter is designed to run from industry standard 24 V or 5 V unregulated supplies and is typically used to provide an isolated, regulated, short circuit protected output.
Under Voltage Lockout is available as an option. These converters are designed for industrial applications, can drive high capacitive loads and operate over the full -40°C to +68°C temperature range without derating.
Features and Benefits
• 2:1 Input range voltage
• Efficiency up to 81%
• EMI Class A without external components
• Continuous Short Circuit Protection;• DIP24 Package
• 5 Watt;• 3 year warranty;• No minimum Load Required
- RS Stock No. 1392937
- Mfr. Part No. REC5A-0505SW/H2
Each
$23.36
- RS Stock No. 1392810
- Mfr. Part No. REC5A-2405SW/H2/X1
1 Tube of 15
$341.87
- RS Stock No. 1392954
- Mfr. Part No. REC5A-2405SW/H2
Each
$24.04
- RS Stock No. 1392964
- Mfr. Part No. REC5A-2405SW/H2/X1
Each
$24.08
Related links
- Recom REC5A DC/DC Converter 9V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 36V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC5A DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C Min
- Recom REC6A DC/DC Converter 9V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom RSE DC/DC Converter 9V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC8 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom RP15 A DC/DC Converter 36V dc Input Through Hole
- Recom RP15 A DC/DC Converter 18V dc Input Through Hole











