Recom ROE DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $9.48

View bulk pricing options

Subtotal (1 tube of 42 units)*

$215.06

(exc. GST)

$236.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$215.06$5.12-
2 - 3$210.32$5.008$9.48
4 +$205.79$4.90$37.08

*price indicative

RS Stock No.:
139-2802
Mfr. Part No.:
ROE-3.305S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

3.63V dc

Minimum Input Voltage

2.97V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

8674000h

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

SIP-4

Series

ROE

Depth

10mm

Width

6mm

Standards/Approvals

No

Length

11.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW

Recom ROE Series 1W DC-DC Converter


The ROE DC-DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C

without derating. 3 year warranty

Features and Benefits


• Low Cost 1W Converter

• Industry Standard Pinout

• SIP4 Package

• 1kVDC Isolation

• Efficiency up to 80%

• Wide Operating Temperature Range -40°C to +85°C

• UL60950-1 Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy