Recom REM1 DC/DC Converter, 5V dc/ 200 mA, 3.63V dc Input, 2.97V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 2 more to save $45.40

View bulk pricing options

Subtotal (1 tube of 25 units)*

$600.64

(exc. GST)

$660.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$600.64$24.026-
2 - 3$577.94$23.118$45.40
4 - 9$552.59$22.104$192.20
10 +$540.57$21.623$600.70

*price indicative

RS Stock No.:
144-6036
Mfr. Part No.:
REM1-3.305S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

3.63V dc

Minimum Input Voltage

2.97V

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

7500000h

Isolation Voltage

4kV ac

Maximum Output Power

1W

Package Type

SIP-7

Depth

10.2mm

Length

19.6mm

Standards/Approvals

No

Series

REM1

Width

6mm

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The concept of distributed power architecture the combination of a centralized switching power supply with many local “on board” converter modules enables developers to come up with much more flexible and efficient designs. Today, “off-the-shelf” modules are available for virtually any application in the industrial controls, power generation, medical, aerospace, and transport markets.

0.25 to 3 Watts

Isolation voltages up to 8 kVDC

Industry standard pinout

Optional short circuit protection (/P)

Low cost series available

Custom design available

RoHS compliant

REACH compliant

3 year warranty

The REM1 complements the existing board-mount REM3, REM6 and REM10 series by offering a 1W medical grade unregulated DC/DC converter in a more compact SIP7 package. The REM1 features reinforced 5.2kVAC/1 minute isolation and 2MOPP/250VAC working voltage. The REM1 is available with 3.3, 5, 12, 15 or 24V inputs and offers 3.3, 5 or 12V outputs with up to 85% efficiency. The operating temperature range is -40°C up to +85°C. The converter is Class B EMC and 60601-1-2 (4th Ed.) medical EMC certified using a simple external LC filter. The converters are fully certified to CB, IEC/EN and ANSI/AAMI 60601 third edition safety standards, RoHS2+ (10/10) and REACH and come with a 5 year warranty.

Medical Grade DC/DC Converter

250VAC Working, 2MOPP

5.2kVDC Isolation for 250VAC working voltage

-40°C up to +85°C Operating Temperature

3rd Ed. Safety and 4th Ed. EMC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy