XP Power RDC DC-DC Converter, 3.3V dc/ 6A Output, 36 → 140 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2336
Mfr. Part No.:
RDC2072S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Input Voltage Range

36 → 140 V dc

Power Rating

20W

Input Voltage Nominal

72 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1.5kV ac

Depth

10.16mm

Width

25.4mm

Length

50.8mm

Railway Approved

Yes

Series

RDC

Load Regulation

±0.5%

Maximum Temperature

+85°C

Standards Met

CE Certified, EN50121-3-2, EN55011, EN61000-4-2 Level 3, EN61000-4-3 20 V/m, EN61000-4-4 Level 3, EN61000-4-5 Level 2, EN61000-4-6 10 V/rms, EN61000-4-8 10 A/m, MIL-HDBK-217F

Minimum Temperature

-40°C

Medical Approved

No

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy