TRACO POWER TEQ 300WIR DC/DC Converter, 28V dc/, 75V dc Input 10.8 mA, 18V Input, Chassis Mount, 80 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save $107.55

View bulk pricing options

Subtotal (1 unit)*

$877.55

(exc. GST)

$965.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$877.55-
5 - 9$856.04$107.55
10 - 24$824.88$526.70
25 - 49$807.32$1,755.75
50 +$789.76$4,389.50

*price indicative

RS Stock No.:
135-3720
Mfr. Part No.:
TEQ 300-4816WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

28V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

10.8mA

Mount Type

Chassis Mount

MTBF

150000h

Number of Outputs

1

Output Voltage Adjustment Range

22.4/33.6 V dc

Number of Pins

12

Input Ratio

1:6

Isolation Voltage

3kV dc

Maximum Output Power

300W

Depth

38.6mm

Width

101.9mm

Standards/Approvals

No

Series

TEQ 300WIR

Length

152.4mm

Maximum Operating Temperature

80°C

Efficiency

91%

Minimum Operating Temperature

-40°C

TRACOPOWER TEQ 300WIR Series DC-DC Converter, 28V DC Output Voltage, 300W Power Rating - TEQ 300-4816WIR


This DC-DC converter delivers an output voltage of 28V DC with a power rating of 300W, designed for a range of applications. It is built for durability and reliability, particularly in environments subject to temperature fluctuations and physical stresses like vibration. This converter serves as a functional solution for sectors such as industrial automation, electronics, and railway systems.

Features & Benefits


• Isolated design promotes safety and reliability in sensitive applications

• High efficiency up to 91% minimises cooling requirements

• Ultra-wide input voltage range enables compatibility with various power sources

• Adjustable output voltage accommodates different load needs

• Chassis mountable for straightforward integration into existing systems

• Approved for use in railways, ensuring robust performance in transport applications

Applications


• Power distribution within railway systems

• Suitable for battery-operated equipment requiring voltage regulation

• Well-suited for high-efficiency power needs in industrial automation

• Suitable for machinery that necessitates temperature stability

What is the maximum current output this converter can provide?


The output current can reach up to 10.8A, making it apt for applications requiring substantial power delivery.

How does the temperature range impact performance?


The converter functions effectively between -40°C and +80°C, maintaining operation in extreme environmental conditions without significant power derating.

Is it possible to connect multiple units in parallel?


Yes, up to three units can be connected in parallel for power sharing in applications needing higher current.

What protective features does this unit offer?


It includes automatic short circuit protection and overvoltage protection to shield connected devices from electrical faults.

How does input voltage fluctuation affect output performance?


The device maintains output voltage regulation, even with input voltage variations within the specified range of 18 to 75V DC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy