TRACO POWER THN 15WIR DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 18V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save $139.55

View bulk pricing options

Subtotal (1 tube of 10 units)*

$697.87

(exc. GST)

$767.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$697.87$69.787-
5 - 9$669.96$66.996$139.55
10 +$642.05$64.205$558.20

*price indicative

RS Stock No.:
135-1537
Mfr. Part No.:
THN 15-4813WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1A

Mount Type

PCB

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

1

Output Voltage Adjustment Range

-10 %, +20 %

Isolation Voltage

3kV dc

Maximum Output Power

15W

Length

25.4mm

Depth

9.9mm

Standards/Approvals

No

Width

25.4mm

Series

THN 15WIR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

90%

TRACOPOWER THN Power Rating 15WIR Series DC-DC Converter, 15W Power Rating, 15V DC Output Voltage - THN 15-4813WIR


This isolated DC-DC converter offers efficient performance in demanding electrical environments. With a compact design of 25.4mm x 25.4mm x 9.9mm, it is particularly suited for PCB mount applications, ensuring reliability across various industrial and rail settings. The device operates within a wide input voltage range of 18 to 75V DC, delivering a stable output voltage of 15V DC.

Features & Benefits


• High efficiency of up to 90% supports reduced power consumption

• Ultra-wide input voltage range enhances application versatility

• Isolated design ensures safe operation in sensitive environments

• Adjustable output voltage allows tailored configurations

• Railway approved for compliance in transportation systems

• Compact DIP-6 package suitable for space-constrained designs

Applications


• Used in rail systems to power signalling equipment

• Ideal for industrial automation where voltage regulation is critical

• Suitable for powering communications devices in harsh environments

• Employed in robotics and other electronic machinery

• Utilised in transportation systems requiring high reliability

What makes this converter suitable for harsh environments?


The durability of this product is reinforced by its ruggedised construction, providing resistance against shock, vibration, and electromagnetic interference. This design ensures reliable operation in demanding conditions typical of industrial and rail applications.

Can this converter handle variations in input voltage?


Yes, it operates within a broad input voltage range of 18 to 75V DC, accommodating fluctuations that might occur in various electrical systems. This flexibility enhances its adaptability to different applications.

How can the output voltage be adjusted for specific requirements?


The output voltage can be modified within a range of -10% to +20% by using an external trim resistor, allowing easy integration into diverse design configurations that may require specific voltage levels.

What protective features are included to ensure safety?


This device incorporates short-circuit protection, input under-voltage lockout, and overvoltage protection to safeguard against potential electrical faults, ensuring reliable performance and longevity.

What temperature range can this device operate within?


The converter functions effectively in an operating temperature range between -40°C and +85°C, making it suitable for use in both extreme cold and high-temperature environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy