TRACO POWER THN 15WIR DC/DC Converter, 5V dc/ 3 A, 75V dc Input, 18V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-1575
- Distrelec Article No.:
- 301-04-799
- Mfr. Part No.:
- THN 15-4811WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.85
(exc. GST)
$85.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $77.85 |
| 3 - 4 | $75.92 |
| 5 + | $74.75 |
*price indicative
- RS Stock No.:
- 135-1575
- Distrelec Article No.:
- 301-04-799
- Mfr. Part No.:
- THN 15-4811WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 3A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Series | THN 15WIR | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 3A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Series THN 15WIR | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
TRACOPOWER THN 15WIR Series DC-DC Converter, 5V DC Output Voltage, 15W Power Rating - THN 15-4811WIR
This isolated DC-DC converter is designed to provide 15W power with a stable output of 5V and a maximum current of 3A. It features an input voltage range of 18 to 75V, making it suitable for various industrial applications, especially in harsh environments that require high efficiency and robust performance. Its railway-approved status makes it suitable for transport systems adhering to stringent EN standards.
Features & Benefits
• High efficiency of up to 90% to minimise power loss
• Adjustable output voltage for specific application needs
• Isolated design enhances safety in installations
• Compact PCB mount power supply fits in limited spaces
• Operates in extreme temperatures from -40 to +90°C
• Complies with various safety and EMI standards for reliability
Applications
• Railway signalling and control systems
• Power supplies in demanding industrial settings
• Telecommunications equipment ensuring stability
• Automation systems where Compact solutions are required
How does the adjustable output voltage feature benefit users?
The adjustable output voltage permits precise tuning within a ±10% range, accommodating specific device requirements and enhancing operational flexibility.
What protective features does it have for safe operation?
This converter includes under-voltage lockout, short circuit protection, and overvoltage protection to prevent damage and ensure safe operation.
Can it be monitored remotely during use?
Yes, it features remote On/Off control that enables convenient monitoring and management of the power supply from a distance.
Related links
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
