TRACO POWER THN 15WIR DC/DC Converter, 3.3V dc/ 4.5 A, 75V dc Input, 18V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-1534
- Mfr. Part No.:
- THN 15-4810WIR
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $143.40
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$737.49
(exc. GST)
$811.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $737.49 | $73.749 | - |
| 5 - 9 | $708.81 | $70.881 | $143.40 |
| 10 + | $681.33 | $68.133 | $561.60 |
*price indicative
- RS Stock No.:
- 135-1534
- Mfr. Part No.:
- THN 15-4810WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4.5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 15W | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THN 15WIR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4.5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 15W | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THN 15WIR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 88% | ||
Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series
From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1x1 x 0.4 package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR series ideally suited to applications in the harshest of environments. Approvals according to standards EN 50155 and EN 61373 also qualify the range for the railway and transportation systems. The THN 15WIR series benefit from an ultra-wide 4:1 input voltage range and fully adjustable output voltages with remote on/off. This highly efficient series also feature built in EMI filters, input- under voltage lockout, and short circuit protection.
Features and Benefits
• Compact 1 x 1x 0.4 standard package
• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc
• High efficiency up to 91%
• Adjustable output voltage and remote on/off
• 3000 V dc I/O- isolation
• Under-voltages lock- out circuit
Applications
• Railway
• Transportation
• Industrial electronics
• Mobile instrumentation
Approvals
EN 50155 and EN61373
Related links
- TRACOPOWER THN 15WIR DC/DC Converter 160V Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
