Texas Instruments LF398N/NOPB Sample & Hold Circuit, 10 μs 1-Channel, 8-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.42

(exc. GST)

$20.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.684$18.42
25 +$3.032$15.16

*price indicative

Packaging Options:
RS Stock No.:
197-7187
Mfr. Part No.:
LF398N/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Sample & Hold Circuit

Acquisition Time

10μs

Number of Sample and Holds

1

Package Type

PDIP

Pin Count

8

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy