TRACO POWER THN 15WIR DC/DC Converter, 15V dc/ 500 mA, 75V dc Input, 18V dc Input 15 W, PCB, 90 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$765.80

(exc. GST)

$842.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$765.80$76.58-
5 - 9$735.17$73.5173%
10 +$704.54$70.4547%

*price indicative

RS Stock No.:
135-1541
Mfr. Part No.:
THN 15-4823WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V dc

Maximum Input Voltage

75V dc

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Output Voltage 2

-15V dc

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

2

Output Voltage Adjustment Range

±13.5 V dc, ±18 V dc

Isolation Voltage

3kV dc

Maximum Output Power

15W

Depth

9.9mm

Length

25.4mm

Standards/Approvals

No

Width

25.4mm

Series

THN 15WIR

Efficiency

89%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series


From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR series ideally suited to applications in the harshest of environments. Approvals according to standards EN 50155 and EN 61373 also qualify the range for the railway and transportation systems. The THN 15WIR series benefit from an ultra-wide 4:1 input voltage range and fully adjustable output voltages with remote on/off. This highly efficient series also feature built in EMI filters, input- under voltage lockout, and short circuit protection.

Features and Benefits


• Compact 1” x 1”x 0.4” standard package

• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc

• High efficiency up to 91%

• Adjustable output voltage and remote on/off

• 3000 V dc I/O- isolation

• Under-voltages lock- out circuit

Applications


• Railway

• Transportation

• Industrial electronics

• Mobile instrumentation

Approvals

EN 50155 and EN61373

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy