TRACO POWER THN 15WIR DC/DC Converter, 5V dc/ 3 A, 75V dc Input, 18V Input 15 W, PCB, 90 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$737.49

(exc. GST)

$811.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$737.49$73.749-
2 - 3$721.26$72.1262%
4 +$705.78$70.5784%

*price indicative

RS Stock No.:
135-1535
Mfr. Part No.:
THN 15-4811WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

3A

Mount Type

PCB

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3kV dc

Maximum Output Power

15W

Depth

9.9mm

Standards/Approvals

No

Width

25.4mm

Series

THN 15WIR

Length

25.4mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

90%

TRACOPOWER THN 15WIR Series DC-DC Converter, 5V DC Output Voltage, 15W Power Rating - THN 15-4811WIR


This isolated DC-DC converter is designed to provide 15W power with a stable output of 5V and a maximum current of 3A. It features an input voltage range of 18 to 75V, making it suitable for various industrial applications, especially in harsh environments that require high efficiency and robust performance. Its railway-approved status makes it suitable for transport systems adhering to stringent EN standards.

Features & Benefits


• High efficiency of up to 90% to minimise power loss

• Adjustable output voltage for specific application needs

• Isolated design enhances safety in installations

• Compact PCB mount power supply fits in limited spaces

• Operates in extreme temperatures from -40 to +90°C

• Complies with various safety and EMI standards for reliability

Applications


• Railway signalling and control systems

• Power supplies in demanding industrial settings

• Telecommunications equipment ensuring stability

• Automation systems where Compact solutions are required

How does the adjustable output voltage feature benefit users?


The adjustable output voltage permits precise tuning within a ±10% range, accommodating specific device requirements and enhancing operational flexibility.

What protective features does it have for safe operation?


This converter includes under-voltage lockout, short circuit protection, and overvoltage protection to prevent damage and ensure safe operation.

Can it be monitored remotely during use?


Yes, it features remote On/Off control that enables convenient monitoring and management of the power supply from a distance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy