TRACO POWER THM 10 DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 135-0987
- Mfr. Part No.:
- THM 10-1223
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $5.70
View bulk pricing optionsSubtotal (1 unit)*
$76.44
(exc. GST)
$84.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $76.44 | - |
| 3 - 4 | $74.54 | $5.70 |
| 5 + | $73.38 | $15.30 |
*price indicative
- RS Stock No.:
- 135-0987
- Mfr. Part No.:
- THM 10-1223
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 3850000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Series | THM 10 | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 3850000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Series THM 10 | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Traco Power THM 10 Series, 10 Watt
Features and Benefits
- RS Stock No. 1350595
- Mfr. Part No. THM 10-0523
- RS Stock No. 1350922
- Mfr. Part No. THM 10-0523
- RS Stock No. 1875059
- Mfr. Part No. TEL 10-1223
- RS Stock No. 1350568
- Mfr. Part No. THM 6-1223
Related links
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP











