Phoenix Contact QUINT-PS/60-72DC/24DC/10/CO DC/DC Converter, 24V dc/ 10 A Output
- RS Stock No.:
- 168-2495
- Distrelec Article No.:
- 303-09-508
- Mfr. Part No.:
- 2905011
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$887.94
(exc. GST)
$976.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $887.94 |
*price indicative
- RS Stock No.:
- 168-2495
- Distrelec Article No.:
- 303-09-508
- Mfr. Part No.:
- 2905011
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Output Voltage | 24V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 10A | |
| Width | 125mm | |
| Series | QUINT-PS/60-72DC/24DC/10/CO | |
| Length | 48mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Output Voltage 24V dc | ||
Product Type DC/DC Converter | ||
Output Current 10A | ||
Width 125mm | ||
Series QUINT-PS/60-72DC/24DC/10/CO | ||
Length 48mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- CN
QUINT DC/DC converter with maximum functionality. DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converters magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. In addition, the high system availability is ensured by preventive function monitoring which reports critical operating states before errors can occur.
Reliable starting of difficult loads
Preventive function monitoring indicates critical operating states before errors occur
Constant voltage
Support conversion to various voltage levels
Electrical isolation: for setting up independent supply systems
Optimum protection with dip coating for 100 % humidity
Related links
- Phoenix Contact QUINT-PS/60-72DC/24DC/10 DC/DC Converter 96V dc Input DIN Rail 24 W, 70 °C
- Phoenix Contact QUINT-PS/96-110DC/24DC/10/CO DC/DC Converter 154V dc Input DIN Rail 240 W, 70
- Phoenix Contact QUINT-PS/24DC/24DC/10 DC/DC Converter 32V dc Input DIN Rail 240 W, 70 °C
- Phoenix Contact QUINT-PS/96-110DC/24DC/10 DC/DC Converter 154V dc Input DIN Rail 22 W, 70 °C
- Phoenix Contact QUINT-PS/24DC/24DC/20 DC/DC Converter 32V dc Input DIN Rail 480 W, 70 °C
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 29.5V dc, 10 A Output DC 240 W
- Phoenix Contact QUINT-PS/24DC/24DC/5 DC/DC Converter 32V dc Input DIN Rail 120 W, 70 °C Max
- Phoenix Contact QUINT-PS/12DC/24DC/5 DC/DC Converter 18V dc Input DIN Rail 120 W, 70 °C Max
