TRACO POWER THM 10 DC/DC Converter, 15V dc/ 333 mA, 9V dc Input, 4.5V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-0595
- Mfr. Part No.:
- THM 10-0523
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$714.66
(exc. GST)
$786.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 10 November 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $714.66 | $71.466 |
| 2 - 3 | $698.93 | $69.893 |
| 4 + | $683.93 | $68.393 |
*price indicative
- RS Stock No.:
- 135-0595
- Mfr. Part No.:
- THM 10-0523
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 3850000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Series | THM 10 | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 3850000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Length 31.8mm | ||
Width 20.3mm | ||
Series THM 10 | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
TRACOPOWER THM 10 Series DC-DC Converter, ±15V DC Output Voltage, 10W Power Rating - THM 10-0523
Features & Benefits
Applications
What input voltage can be applied to the converter?
How does this product maintain performance across varying loads?
What safety certifications does this device meet?
Can this converter operate in extreme temperature environments?
What is the significance of having a low leakage current?
- RS Stock No. 1350922
- Mfr. Part No. THM 10-0523
- RS Stock No. 1350973
- Mfr. Part No. THM 10-0515
- RS Stock No. 1350973P
- Mfr. Part No. THM 10-0515
- RS Stock No. 8163540
- Mfr. Part No. NCM6D0515EC
Related links
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP











