TRACO POWER THM 10 DC/DC Converter, 5V dc/ 2 A, 18V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 135-0597
- Mfr. Part No.:
- THM 10-1211
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $136.65
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$683.81
(exc. GST)
$752.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $683.81 | $68.381 | - |
| 5 - 9 | $656.48 | $65.648 | $136.65 |
| 10 + | $629.14 | $62.914 | $546.70 |
*price indicative
- RS Stock No.:
- 135-0597
- Mfr. Part No.:
- THM 10-1211
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 3850000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 4.5/5.5 V dc | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Length | 31.8mm | |
| Series | THM 10 | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 3850000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 4.5/5.5 V dc | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Length 31.8mm | ||
Series THM 10 | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
TRACOPOWER THM 10 Series DC-DC Converter, 5V DC Output Voltage, 10W Power Rating - THM 10-1211
This DC-DC converter is designed for efficiency and safety across various electronic applications. It is particularly suited for medical equipment, adhering to stringent regulations while providing a stable power output, making it suitable for professionals in automation, electronics, and electrical engineering.
Features & Benefits
• Provides a precise 5V output with a current capacity of 2A
• Rated for an input voltage range of 9 to 18V
• Achieves up to 86% efficiency
• Suitable for PCB mounting for easy integration
• Functions reliably within extreme temperature ranges from -40 to +90°C
Applications
• Used in medical devices requiring a dependable power supply
• Suitable for transport systems needing stable voltage regulation
• Applicable in control and measurement tasks
• Supports IGBT drivers in advanced electronic circuits
What is the maximum ambient temperature this unit can withstand?
It can operate in temperatures up to +90°C, making it fit for various environments.
How does this converter ensure safety in medical applications?
It features reinforced isolation rated for 5000V AC and complies with IEC 60601-1 standards.
Can I adjust the output voltage if needed?
Yes, this converter allows output voltage adjustments within a range of 4.5 to 5.5V DC.
What is the leakage current at maximum operational conditions?
The leakage current is minimal, at less than 2μA, ensuring safe operation.
What types of applications would benefit from its compact design?
Its compact DIP-24 design is ideal for space-constrained applications, such as embedded systems and portable devices.
Related links
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
