TRACO POWER THM 6 DC/DC Converter, 5V dc/ 1.2 A, 18V dc Input, 9V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 135-0561
- Mfr. Part No.:
- THM 6-1211
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$622.12
(exc. GST)
$684.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $622.12 | $62.212 | - |
| 2 - 3 | $608.44 | $60.844 | 2% |
| 4 + | $595.39 | $59.539 | 4% |
*price indicative
- RS Stock No.:
- 135-0561
- Mfr. Part No.:
- THM 6-1211
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.2A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 4700000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Series | THM 6 | |
| Width | 20.3mm | |
| Standards/Approvals | REACH, IEC, ANSI, RoHS, ISO, EN, UL | |
| Weight | 14g | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.2A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 4700000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Series THM 6 | ||
Width 20.3mm | ||
Standards/Approvals REACH, IEC, ANSI, RoHS, ISO, EN, UL | ||
Weight 14g | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
TRACOPOWER THM 6 Series DC-DC Converter, 5V DC Voltage Rating, 6W Power Rating - THM 6-1211
Features & Benefits
Applications
What input voltage specifications are important for usage?
How does the converter handle electrical disruptions?
What is the significance of the isolation voltage rating?
What kind of compliance does this power supply meet?
Is the converter suitable for high-temperature environments?
- RS Stock No. 1350792
- Mfr. Part No. THM 6-1211
- RS Stock No. 1350808
- Mfr. Part No. THM 6-1212
- RS Stock No. 0867574
- Mfr. Part No. MGFS802405
- RS Stock No. 0867275
- Mfr. Part No. MGFS302405-R
Related links
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP












