TRACO POWER THM 6 DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 9V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP
- RS Stock No.:
- 135-0562
- Mfr. Part No.:
- THM 6-1212
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$609.71
(exc. GST)
$670.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $609.71 | $60.971 | - |
| 2 - 3 | $596.31 | $59.631 | 2% |
| 4 + | $583.51 | $58.351 | 4% |
*price indicative
- RS Stock No.:
- 135-0562
- Mfr. Part No.:
- THM 6-1212
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 4700000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | THM 6 | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 4700000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series THM 6 | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Traco Power DC-DC Converter, 89% Efficiency, 5kV AC Isolation Voltage - THM 6 Series - THM 6-1212
Get energised with this DC-DC converter from Traco Power. It's a reliable and extra-safe power solution suited to medical use. The unit takes an input voltage between 9V and 18V DC and outputs a steadily regulated 12V DC. A built-in input filter helps to prevent electrical interference, making it suitable for critical healthcare and industrial functions. Thanks to a broad operating temperature range between -40°C and +90°C, you can use it in harsh conditions without loss of performance.
• Suitable for altitudes up to 5,000m, for versatile use
• PCB-mounted for easy installation
• Compact dimensions of 20.3 (W) x 31.8 (L) x 10.2mm (D)
• Isolation voltage of 5kV AC protects personnel and equipment
• Integrated DIP-24 package is low maintenance and easily replaceable
Applications
• Hospital instruments
• Industrial automation
• Measurement devices
How efficient is this DC-DC converter?
It has a high efficiency rating of 89%, which reduces power consumption and minimises heat build-up inside your device.
Does this converter experience much current leakage?
It has a low leakage current of 2μA, so you can be sure it's safe to handle without worrying about electric shocks.
Related links
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 6 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
