TRACO POWER THM 6 DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 9V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$67.83

(exc. GST)

$74.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$67.83
5 - 9$65.46
10 - 24$62.42
25 +$61.06

*price indicative

RS Stock No.:
135-0842
Mfr. Part No.:
THM 6-1221
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

600mA

Output Current 2

600mA

Output Voltage 2

-5V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

4700000h

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

6W

Depth

10.2mm

Width

20.3mm

Series

THM 6

Standards/Approvals

No

Length

31.8mm

Maximum Operating Temperature

90°C

Efficiency

85%

Minimum Operating Temperature

-40°C

Traco Power THM 6 Series, 6 Watt


The THM-6 Series is a range of medical 6 W DC-DC converters in a DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 V ac RMS isolation and a low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485, with a high efficiency of up to 89% and highest grade components. The converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation control and measurement or IGBT drivers.

Features and Benefits


• Wide 2:1 input voltage

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP

• Risk management process according to ISO 14971 including risk management file

• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3

• Low leakage current

• Extended operating temperature range –40°C to 90°C

• Input filter to meet EN55022 class A

• Operating up to 5000 m altitude

• 5-year product warranty A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy