TRACOPOWER THM 6 DC/DC Converter, 12V dc/ 500 mA, 18V dc Input, 9V Input 6 W, PCB, 90 °C Max Temp -40 °C Min Temp DIP

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $4.86

View bulk pricing options

Subtotal (1 unit)*

$64.37

(exc. GST)

$70.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$64.37-
3 - 4$62.75$4.86
5 +$61.87$12.50

*price indicative

RS Stock No.:
135-0808
Distrelec Article No.:
303-73-463
Mfr. Part No.:
THM 6-1212
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

500mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

4700000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Package Type

DIP

Maximum Output Power

6W

Depth

10.2mm

Length

31.8mm

Standards/Approvals

No

Series

THM 6

Width

20.3mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

89%

Traco Power DC-DC Converter, 89% Efficiency, 5kV AC Isolation Voltage - THM 6 Series - THM 6-1212


Get energised with this DC-DC converter from Traco Power. It's a reliable and extra-safe power solution suited to medical use. The unit takes an input voltage between 9V and 18V DC and outputs a steadily regulated 12V DC. A built-in input filter helps to prevent electrical interference, making it suitable for critical healthcare and industrial functions. Thanks to a broad operating temperature range between -40°C and +90°C, you can use it in harsh conditions without loss of performance.

• Suitable for altitudes up to 5,000m, for versatile use

• PCB-mounted for easy installation

• Compact dimensions of 20.3 (W) x 31.8 (L) x 10.2mm (D)

• Isolation voltage of 5kV AC protects personnel and equipment

• Integrated DIP-24 package is low maintenance and easily replaceable

Applications


• Hospital instruments

• Industrial automation

• Measurement devices

How efficient is this DC-DC converter?


It has a high efficiency rating of 89%, which reduces power consumption and minimises heat build-up inside your device.

Does this converter experience much current leakage?


It has a low leakage current of 2μA, so you can be sure it's safe to handle without worrying about electric shocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy