Veto Pro Pac Tablet Panel 50 mm x 330mm x 360 mm

Subtotal (1 unit)*

$94.32

(exc. GST)

$103.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.32

*price indicative

RS Stock No.:
179-784
Mfr. Part No.:
AX3604
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Tablet Panel

Length

50mm

Width

330mm

Height

360mm

Shoulder Strap

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac Tech MCT Tablet Panel is a compact and durable tool bag designed for organizing and carrying essential tools and devices. With dimensions of 50 mm x 330 mm x 360 mm, it provides a practical storage solution for tablets, tools, and accessories.

0.6 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy