Recom R24P DC/DC Converter, 12V dc/ 41 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6587
- Mfr. Part No.:
- R24P12D
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$555.04
(exc. GST)
$610.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $555.04 | $22.202 |
*price indicative
- RS Stock No.:
- 166-6587
- Mfr. Part No.:
- R24P12D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 41mA | |
| Output Current 2 | 41mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2974000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 6.4kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | R24P | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 41mA | ||
Output Current 2 41mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2974000h | ||
Number of Pins 7 | ||
Isolation Voltage 6.4kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series R24P | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx
These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.
Compact SIP7 package
EN60601-1 certified for medical applications
EN61010-1 certified for measurement, control and laboratory use
Reinforced isolation of 8kVdc
Unique transformer system (patent pending)
Short circuit protection
Note
MTBF to MIL-HDBK 217F (25°C)
Derate output when operating temperature is above 85°C
Derate output when operating temperature is above 85°C
Approvals
UL, CSA
Standards
EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1
Related links
- Recom R24P DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom R24P DC/DC Converter 26.4V Input Through Hole, 95 °C Max Temp -40 °C Min Temp SIP-7
- Recom R24P DC/DC Converter 26.4V Input Through Hole
- TRACOPOWER TBA 1E DC/DC Converter 26.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Recom RKZ3 DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RN DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- Recom RE DC/DC Converter 26.4V dc Input Through Hole
